AD9739A 14-Bit 2.5GSPS RF D/A Converter Evaluation Board With FMC Connector
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 960mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 2.5GS/s |
| Series | TxDAC® |
| RoHS | Compliant |