
14-bit, 2.5 GSPS RF Digital-to-Analog Converter featuring a single channel with a unipolar output. This integrated circuit boasts a 2.5 GS/s conversion rate and a 14-bit resolution. It supports LVDS, Parallel, and Serial interfaces, with a differential output. Operating supply voltage is 3.3V, with a maximum power dissipation of 960mW. The component is housed in a BGA package with copper, tin, and silver contact plating, measuring 12.1mm in length and width, and 1mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9739ABBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 2.5GS/s |
| Differential Output | Yes |
| Height | 1mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5GS/s |
| Settling Time | 13us |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9739ABBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
