
14-bit, 2.5 GSPS RF Digital-to-Analog Converter (DAC) featuring a single channel and a 14-bit resolution. This integrated circuit offers a high conversion rate of 2.5 GS/s and supports differential output. Interface options include LVDS, SPI, Serial, and Parallel. Operating with a supply voltage of 3.3V, it has a maximum power dissipation of 1.16W and an operating temperature range of -40°C to 85°C. The component is supplied in a BGA package on tape and reel.
Sign in to ask questions about the Analog Devices AD9739BBCRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9739BBCRL technical specifications.
| Package/Case | BGA |
| Conversion Rate | 2.5GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | LVDS, SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 975mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.16W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.5GS/s |
| Settling Time | 13us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9739BBCRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
