14-bit, 2.5 GSPS RF Digital-to-Analog Converter (DAC) designed for high-speed signal generation. Features a 160-pin S-PBGA package with bottom terminal position, measuring 12x12mm. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V and a maximum supply current of 238mA.
Sign in to ask questions about the Analog Devices AD9739BBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9739BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B160 |
| Width | 12 |
| Length | 12 |
| Pin Count | 160 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 238 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.B.2 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9739BBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.