
14-bit, 2.5 GSPS RF Digital-to-Analog Converter featuring a single channel and 14-bit resolution. This DAC offers a 2.5 GS/s conversion rate with differential outputs and supports LVDS, SPI, Serial, and Parallel interfaces. Operating from a 3.1V to 3.5V supply, it has a maximum power dissipation of 1.16W and an integral nonlinearity of 1.3 LSB. Packaged in BGA, this component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD9739BBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9739BBCZRL technical specifications.
| Package/Case | BGA |
| Conversion Rate | 2.5GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | LVDS, SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 975mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.16W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5GS/s |
| Settling Time | 13us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9739BBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
