
10-bit, 210 MSPS Digital-to-Analog Converter (DAC) with a single channel and general-purpose converter type. Features a parallel interface, differential output, and a settling time of 11ns. Operates with a 3.3V supply voltage, consuming 33mA of supply current and dissipating 145mW of power. Offers a signal-to-noise ratio (SNR) of 81dB and integral nonlinearity (INL) of 0.7 LSB. Packaged in an LFCSP EP with tin, matte contact plating, measuring 5mm in length and width, and 0.83mm in height.
Analog Devices AD9740ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 210MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100uV |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Current | 33mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9740ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
