
10-bit digital-to-analog converter (DAC) with a 210 MSPS conversion rate. Features 10-bit resolution and a single DAC channel. Offers a wide operating supply voltage range of 2.7V to 3.6V, with a typical 3.3V operation. Integral nonlinearity is 0.7 LSB, and signal-to-noise ratio is 81 dB. Settling time is 11 ns. Packaged in a TSSOP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD9740ARURL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9740ARURL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 210MS/s |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100uV |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9740ARURL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
