
10-bit, 210 MSPS digital-to-analog converter (DAC) with a parallel interface. Features a differential output and a settling time of 11ns. Offers 81dB signal-to-noise ratio and 0.7 LSB integral nonlinearity. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Housed in a TSSOP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9740ARUZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9740ARUZRL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 210MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100uV |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9740ARUZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
