
10-bit, 210 MSPS digital-to-analog converter (DAC) with a single differential output. Features a parallel interface, 11ns settling time, and 81dB signal-to-noise ratio. Operates with a 3.3V supply voltage and offers a power dissipation of 145mW. Housed in a SOIC package with tin, matte contact plating.
Analog Devices AD9740ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 210MS/s |
| Differential Output | Yes |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100uV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 81dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9740ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
