
10-bit, 210 MSPS Digital-to-Analog Converter (DAC) with a single DAC channel. Features a parallel interface, differential output, and a settling time of 11ns. Offers an 81dB Signal-to-Noise Ratio (SNR) and 0.7 LSB Integral Nonlinearity (INL). Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and has a maximum power dissipation of 145mW. Packaged in a 1000-piece tape and reel, this RoHS compliant component is suitable for applications requiring high-speed digital-to-analog conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9740ARZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 210MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100uV |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9740ARZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
