
10-bit, 210 MSPS Digital-to-Analog Converter (DAC) with a parallel interface. Features a 210 MS/s conversion rate, 0.7 LSB integral nonlinearity, and 81 dB signal-to-noise ratio. Offers a bipolar output with a maximum output voltage of 2.5V. Operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 28-lead TSSOP for surface mounting, with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9740WARUZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9740WARUZRL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 210MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100uV |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 81dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9740WARUZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
