
ANALOG DEVICES AD9744ACP-PCBZ EVAL BOARD 14-BIT 210 MSPS TXDAC DAC IC
Analog Devices AD9744ACP-PCBZ technical specifications.
| Conversion Rate | 165MS/s |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9744ACP-PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
