
14-bit, 1-channel digital-to-analog converter (DAC) with a 210 MSPS sampling rate. Features a parallel interface, 11ns settling time, and 88dB signal-to-noise ratio. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Integral nonlinearity is 5 LSB. Housed in a TSSOP package with tin/lead contact plating.
Analog Devices AD9744ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 165MS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9744ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
