
14-bit Digital-to-Analog Converter (DAC) offering a 210 MSPS sampling rate. Features 14-bit resolution with 88dB Signal-to-Noise Ratio (SNR) and 11ns settling time. Operates with analog and digital supply voltages between 2.7V and 3.6V, with a maximum power dissipation of 145mW. Integral nonlinearity is rated at 5 LSB. Packaged in TSSOP for tape and reel distribution.
Sign in to ask questions about the Analog Devices AD9744ARURL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9744ARURL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 165MS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9744ARURL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
