
14-bit, 210 MSPS digital-to-analog converter (DAC) with a single channel. Features a parallel interface, differential output, and a settling time of 11ns. Offers a signal-to-noise ratio (SNR) of 88dB and integral nonlinearity (INL) of 5 LSB. Operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in TSSOP with tin, matte contact plating, suitable for surface mount applications.
Sign in to ask questions about the Analog Devices AD9744ARUZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9744ARUZRL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 210MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9744ARUZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
