
14-bit, 210 MSPS digital-to-analog converter (DAC) featuring a single channel and parallel interface. Offers a 165 MS/s conversion rate with 88 dB signal-to-noise ratio and 11 ns settling time. Operates with a 2.7V to 3.6V supply voltage, typically 3.3V, and a maximum power dissipation of 145mW. Includes differential output and an integral nonlinearity of 5 LSB. Packaged in a 1000-piece tape and reel, SOIC package with tin, matte contact plating.
Analog Devices AD9744ARZRL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 165MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9744ARZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
