
Dual 12-bit digital-to-analog converter (DAC) with a 250 MS/s conversion rate. Features differential output and a parallel interface. Offers 0.25 LSB integral nonlinearity (INL). Operates with a 3.3V supply voltage, consuming a maximum of 345mW power. Suitable for applications requiring high-speed, precise analog signal generation.
Analog Devices AD9745BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 250MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.3V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9745BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
