
Analog Devices AD9747-DPG2-EBZ technical specifications.
| Type | Evaluation Board |
| Supported Device | AD9747 |
| Supported Device Technology | DAC |
| Number of Bits | 16 |
| Sampling Rate | 250MSPS |
| Daughter Cards | No |
| Support FPGA | No |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9747-DPG2-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.