
Dual 16-bit digital-to-analog converter (DAC) with a 250 MSPS conversion rate. Features include 16-bit resolution, two DAC channels, and unipolar output polarity. Operates with analog and digital supply types, typically at 3.3V, within a voltage range of 3.13V to 3.47V. Interface options include parallel and serial (SPI). Housed in an LFCSP EP package with tin, matte contact plating, measuring 10mm x 10mm x 0.8mm. Maximum power dissipation is 355mW, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9747BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9747BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250MS/s |
| Height | 0.8mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 1.3V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 355mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Series | AD9747 |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9747BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
