
8-bit digital-to-analog converter (DAC) IC with a 210 MS/s conversion rate. Features a parallel interface and a 3.3V operating supply voltage. This DAC IC offers a resolution of 8 bits and a settling time of 11ns. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 145mW. An evaluation board is available for this component.
Analog Devices AD9748ACP-PCBZ technical specifications.
| Package/Case | SOP |
| Conversion Rate | 210MS/s |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9748ACP-PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
