
High-performance 8-bit digital-to-analog converter (DAC) operating at up to 210 MSPS. Features a 3.3V nominal supply voltage and an industrial temperature grade, with a maximum operating temperature of 85°C and a minimum of -40°C. This integrated circuit is housed in a 32-terminal, 5mm x 5mm S-XQCC-N32 quad package.
Sign in to ask questions about the Analog Devices AD9748ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9748ACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9748ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.