
16-bit, 4-channel data acquisition system featuring a 200 kSPS sampling rate and 83dB Signal to Noise Ratio. This general-purpose converter offers single-ended analog inputs with SPI interface compatibility. Operating from a 5V supply, it is housed in a PDIP package with tin, matte contact plating and supports through-hole mounting. Integral and differential nonlinearity are rated at 3LSB, with a maximum power dissipation of 120mW.
Analog Devices AD974ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 3LSB |
| Height | 4.95mm |
| Input Capacitance | 40pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50uW |
| Power Dissipation | 50uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Type | Analog, Digital |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD974ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
