4-channel, 16-bit data acquisition system with a 200 kSPS sampling rate. Features SPI interface, bipolar/unipolar polarity, and single-ended input type. Integral and differential nonlinearity are 3 LSB. Operates from a 5V supply with 14mA nominal current and 120mW power dissipation. Packaged in SSOP with tin-matte contact plating, measuring 10.2mm length, 5.3mm width, and 1.75mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD974ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 3LSB |
| Height | 1.75mm |
| Input Capacitance | 40pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 14mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50uW |
| Power Dissipation | 120mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD974ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
