
16-bit, 4-channel data acquisition system with a 200 kSPS sampling rate. Features include 3LSB Integral and Differential Nonlinearity, 85dB Signal-to-Noise Ratio, and SPI interface. Operates from a 5V supply with a maximum power dissipation of 120mW. Packaged in SOIC W, this component supports bipolar and unipolar input types with a maximum input voltage of 2.7V.
Analog Devices AD974ARZ technical specifications.
| Package/Case | SOIC W |
| Differential Nonlinearity | 3LSB |
| Height | 2.35mm |
| Input Capacitance | 40pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50uW |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Current | 14mA |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD974ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
