
Four-channel, 16-bit data acquisition system featuring a 200 kSPS sampling rate and 85dB signal-to-noise ratio. This specialized telecom IC offers single-ended analog inputs with bipolar and unipolar polarity options. Integral nonlinearity is rated at 2 LSB, with differential nonlinearity at -1 LSB. Interface is SPI, and the component is housed in a PDIP package for through-hole mounting. Operating temperature range is -40°C to 85°C.
Analog Devices AD974BN technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 40pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50uW |
| Power Dissipation | 120mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD974BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
