
16-bit, 4-channel data acquisition system featuring a 200 kSPS sampling rate and 85dB Signal-to-Noise Ratio. This specialized telecom IC offers single-ended input type with bipolar and unipolar polarity options. Integral Nonlinearity is 2LSB, and Differential Nonlinearity is -1LSB. Interface is SPI, with a through-hole mount in a PDIP package. Operating supply voltage is 5V, with a maximum power dissipation of 120mW.
Analog Devices AD974BNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 4.95mm |
| Input Capacitance | 40pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50uW |
| Power Dissipation | 50uW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD974BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
