
16-bit, 4-channel data acquisition system featuring a 200 kSPS sampling rate and 85dB Signal to Noise Ratio. This specialized telecom IC offers single-ended analog inputs with a maximum input voltage of 2.7V and a minimum of 2.3V. Integral Nonlinearity is 2LSB, and Differential Nonlinearity is -1LSB. Operates from a 5V supply with a maximum power dissipation of 120mW. Interface is SPI, and it is housed in an SSOP package with Tin, Lead contact plating.
Analog Devices AD974BRS-RL7 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 40pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50uW |
| Power Dissipation | 120mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD974BRS-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
