
10-bit, 300 MSPS digital-to-analog converter (DAC) featuring a parallel interface and differential output. Achieves 1 LSB integral nonlinearity with a settling time of 11 ns. Operates with a supply voltage of 3.3V, ranging from 3V to 3.6V, and offers output voltages between 100mV and 2.5V. Housed in a QFP package with tin, matte contact plating, this component operates across a temperature range of -40°C to 85°C and has a maximum power dissipation of 165mW.
Analog Devices AD9751ASTZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 300MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 300MS/s |
| Series | TxDAC+® |
| Settling Time | 11ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9751ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
