
12-bit, 300 MSPS Digital-to-Analog Converter (DAC) with a single DAC channel. Features a parallel interface, differential output, and a unipolar output polarity. Offers 1.5 LSB integral nonlinearity and an 11 ns settling time. Operates with a supply voltage range of 3V to 3.6V, with a typical 3.3V operating supply. Packaged in a QFP with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD9753ASTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9753ASTZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 300MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300MS/s |
| Series | TxDAC+® |
| Settling Time | 11ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9753ASTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
