
14-bit, 300 MSPS Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a 300 MS/s conversion rate, 11 ns settling time, and bipolar/unipolar output polarity. Operates with a 3.3V supply voltage, offering a 1.25V max input and 2.5V max output voltage. Integral nonlinearity is 5 LSB. Packaged in a QFP tray, this RoHS compliant component has a power dissipation of 165 mW.
Analog Devices AD9755ASTZ technical specifications.
| Package/Case | QFP |
| Conversion Rate | 300MS/s |
| Differential Output | Yes |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar, Unipolar |
| Packaging | Tray |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 300MS/s |
| Series | TxDAC+® |
| Settling Time | 11ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9755ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
