The AD9760AR50RL is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a 28-pin SOP package and operates over an industrial temperature range of -40°C to 85°C. The device has a single function and 28 terminals, with a terminal position of dual. It is designed for use in industrial applications.
Sign in to ask questions about the Analog Devices AD9760AR50RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9760AR50RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9760AR50RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.