
10-bit, 125 MS/s digital-to-analog converter (DAC) with a parallel interface. Features unipolar output, differential output capability, and a 35ns settling time. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 175mW. Housed in a TSSOP package with tin, matte contact plating.
Analog Devices AD9760ARUZ50RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9760ARUZ50RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
