
10-bit, dual transmit digital-to-analog converter (DAC) operating at a 40 MS/s conversion rate. Features a parallel interface, differential output, and a 35 ns settling time. Integral nonlinearity is 2.75 LSB. Housed in a SOP package with Tin/Lead contact plating, it operates from a 3V to 5.5V supply range, with a typical operating voltage of 5V. Maximum power dissipation is 250mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD9761ARS technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 40MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 2.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Series | TxDAC+® |
| Settling Time | 35ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9761ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.