
10-bit dual transmit Digital-to-Analog Converter (DAC) with a 40 MS/s conversion rate. Features a parallel interface, differential output, and a settling time of 35 ns. Operates with analog and digital supply types, with a typical operating supply voltage of 5V. Integral nonlinearity is 2.75 LSB. Packaged in SOP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD9761ARSRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9761ARSRL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 40MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 2.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Series | TxDAC+® |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9761ARSRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
