
12-bit, 125MS/s Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a differential output, 35ns settling time, and a maximum power dissipation of 160mW. Operates with a supply voltage of 5V, ranging from 2.7V to 5.5V, and accepts input voltages between 100mV and 1.25V. Integral nonlinearity is 4LSB, with output voltage ranging from 100mV to 2.5V. Packaged in a TSSOP with tin/lead contact plating, operating across a temperature range of -40°C to 85°C.
Analog Devices AD9762ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9762ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
