
12-bit, 125MS/s digital-to-analog converter (DAC) with a parallel interface. Features a single DAC channel, differential output, and a 35ns settling time. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 25mA supply current. Offers a 12-bit resolution and a maximum power dissipation of 160mW. Packaged in a 12-bit SOIC W package.
Analog Devices AD9762ARZ technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| Supply Current | 25mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9762ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.