
The AD9763ASTRL is a dual 10-bit digital-to-analog converter with a resolution of 10 bits and 2 channels. It operates over a supply voltage range of 3V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a LQFP-48 package and is suitable for surface mount applications. The AD9763ASTRL has an integral nonlinearity of 1 LSB and a settling time of 0.035us. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD9763ASTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9763ASTRL technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.035us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9763ASTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.