
10-bit, dual-channel digital-to-analog converter (DAC) operating at a 125 MS/s conversion rate. Features a parallel interface, differential output, and a settling time of 35ns. This unipolar DAC offers a maximum output voltage of 2.5V and a maximum input voltage of 1.25V, with an integral nonlinearity of 1 LSB. Packaged in a QFP with tin, matte contact plating, it operates from a 3V to 5.5V supply voltage and has a maximum power dissipation of 450mW.
Analog Devices AD9763ASTZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC+® |
| Settling Time | 35ns |
| Supply Current | 71mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9763ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
