
The AD9764-EBZ is a 14-bit digital-to-analog converter with a conversion rate of 125MS/s. It operates from a 5V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a 125-pin package and is available in bulk packaging. It is designed to be used with a USB or parallel interface.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Conversion Rate | 125MS/s |
| Evaluation Kit | Yes |
| Interface | USB, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| Resolution | 14b |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| RoHS | Compliant |
