
14-bit, 1-channel digital-to-analog converter (DAC) with a 125 MS/s sampling rate. Features a parallel interface and differential output. Integral nonlinearity is 6.5 LSB. Operates from a 2.7V to 5.5V supply voltage, with a typical operating voltage of 5V. Maximum power dissipation is 170mW. Packaged in a SOIC W with tin/lead contact plating.
Analog Devices AD9764AR technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 6.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9764AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
