
14-bit, 125MS/s Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a 35ns settling time, differential output, and a maximum power dissipation of 170mW. Operates with a supply voltage of 2.7V to 5.5V, offering an output voltage range from 100mV to 2.5V. Packaged in TSSOP with tin/lead contact plating, this component is suitable for applications requiring high-speed, high-resolution signal conversion.
Analog Devices AD9764ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 6.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9764ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.