
12-bit, 125 MSPS dual digital-to-analog converter (DAC) featuring a 48-pin, 7mm x 7mm S-PQFP-G48 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V and a maximum supply current of 75mA. This single-function converter is designed for high-speed signal processing applications.
Analog Devices AD9765ASTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9765ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.