
The AD9767ASTRL is a 14-bit dual digital-to-analog converter (DAC) with a conversion rate of 125MS/s. It features two DAC channels and operates over a temperature range of -40 to 85°C. The device is supplied with a voltage range of 3V to 5.5V and is packaged in a leaded LQFP package. The AD9767ASTRL is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD9767ASTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9767ASTRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 0.035us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9767ASTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
