IC PARALLEL, 8 BITS INPUT LOADING, 0.005 us SETTLING TIME, 8-BIT DAC, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD9768SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9768SD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9768SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.