
16-bit, 200 kSPS Analog-to-Digital Converter (ADC) with a single-ended input and parallel interface. Features 16-bit resolution, 200 kSPS sampling rate, and 85dB Signal-to-Noise Ratio (SNR). Operates with a 5V supply voltage, accepting analog and digital supplies, and has a maximum input voltage of 2.7V. Packaged in SSOP with tin/lead contact plating, this surface mount component offers integral nonlinearity of 3LSB and differential nonlinearity of -2LSB.
Analog Devices AD976AARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -2LSB |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD976AARS to view detailed technical specifications.
No datasheet is available for this part.
