
16-bit, 200 kSPS Analog-to-Digital Converter with single-ended input and parallel interface. Features 85dB Signal-to-Noise Ratio, 3LSB Integral Nonlinearity, and -2LSB Differential Nonlinearity. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 100mW. Packaged in SOIC, this component is supplied on tape and reel.
Analog Devices AD976AARZ-RL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | -2LSB |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD976AARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
