
16-bit, 200 kSPS Analog-to-Digital Converter (ADC) with a single-ended input and bipolar polarity. Features 2LSB Integral Nonlinearity (INL) and -1LSB Differential Nonlinearity. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage and 11mA supply current. Offers a 85dB Signal to Noise Ratio (SNR) and a parallel interface. Packaged in a 16-pin PDIP with tin, matte contact plating for through-hole mounting.
Sign in to ask questions about the Analog Devices AD976ABNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD976ABNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 4.95mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Current | 11mA |
| Supply Type | Analog, Digital |
| Termination | Through Hole |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD976ABNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.