
16-bit, 200 kSPS Analog-to-Digital Converter with single-ended input and parallel interface. Features 2LSB integral nonlinearity and -1LSB differential nonlinearity. Operates from a 4.75V to 5.25V supply with 11mA supply current and 100mW power dissipation. Packaged in SSOP with tin, matte contact plating, this component offers 85dB signal-to-noise ratio and a 2.3V to 2.7V input voltage range.
Sign in to ask questions about the Analog Devices AD976ABRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD976ABRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 1.75mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Current | 11mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD976ABRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
