
16-bit Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features a bipolar, single-ended input and a parallel interface. Offers 3 LSB differential and integral nonlinearity, with an 83 dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 100mW. Packaged in a 28-pin SOIC for surface mounting, with tin-lead contact plating.
Sign in to ask questions about the Analog Devices AD976ARRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD976ARRL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 3LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD976ARRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
