
16-bit, 100 kSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This general-purpose IC offers a 16-bit resolution with a sampling rate of 200 kS/s and an 85dB Signal-to-Noise Ratio. It operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 100mW. The SSOP package has tin/lead contact plating and dimensions of 10.2mm length, 5.3mm width, and 1.75mm height.
Analog Devices AD976ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -2LSB |
| Height | 1.75mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD976ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
